Part Details for A6KS-102RS-P by OMRON Electronic Components LLC
Overview of A6KS-102RS-P by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6KS-102RS-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8809
|
Newark | Smt Rotary Dip |Omron Electronic Components A6KS-102RS-P RoHS: Not Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8700 | Buy Now |
DISTI #
71622331
|
RS | SMT Rotary DIP | Omron Electronic Components A6KS-102RS-P RoHS: Not Compliant Min Qty: 850 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3300 | RFQ |
DISTI #
OMRA6KS-102RS-P
|
Heilind Electronics | SMT ROTARY DIP MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6400 / $7.6100 | Buy Now |
DISTI #
A6KS-102RS-P
|
TME | Encoding switch, DEC/BCD, Pos: 10, SMT, Rcont max: 200mΩ, 1.96Ncm Min Qty: 850 | 0 |
|
$5.0100 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6400 / $7.6100 | Buy Now |