Part Details for A6KSV-104RS by OMRON Corporation
Overview of A6KSV-104RS by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN080104RSER | Texas Instruments | High-Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable 10-UQFN -40 to 85 |
Price & Stock for A6KSV-104RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6KSV104RS
|
Avnet Americas | Switch DIP ON OFF SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing SMD Tube - Bulk (Alt: A6KSV104RS) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Container: Bulk | 0 |
|
$3.6966 / $6.1404 | Buy Now |
DISTI #
653-A6KSV-104RS
|
Mouser Electronics | DIP Switches / SIP Switches SMT 5x2 Terminal 10P Side, Ext Shaft, Wht RoHS: Compliant | 0 |
|
$5.3400 / $9.3400 | Order Now |
DISTI #
000000000003496810
|
Sager | DIP Switches / SIP Switches SMT 5x2 Terminal 10P Side, Ext Shaft, Wht Min Qty: 63 | 0 |
|
$4.0700 / $6.2000 | Buy Now |
Part Details for A6KSV-104RS
A6KSV-104RS CAD Models
A6KSV-104RS Part Data Attributes
|
A6KSV-104RS
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6KSV-104RS
OMRON Corporation
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.025A, 24VDC, Solder Terminal, Extended Type Actuator, Surface Mount-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | EXTENDED TYPE | |
Body Breadth | 3 mm | |
Body Height | 7.43 mm | |
Body Length or Diameter | 7.2 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |