Part Details for A6KSV-164RS-P by OMRON Corporation
Overview of A6KSV-164RS-P by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A6KSV-164RS-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6KSV164RSP
|
Avnet Americas | Switch DIP OFF ON SP16T 16 Shaft 0.025A 24VDC Gull Wing SMD Embossed T/R - Tape and Reel (Alt: A6KSV164RSP) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$3.6966 / $4.4007 | Buy Now |
DISTI #
653-A6KSV-164RS-P
|
Mouser Electronics | DIP Switches / SIP Switches SMT 5x2 Terminal 16P Side, Ext Shaft, Wht RoHS: Compliant | 375 |
|
$4.2000 / $6.8100 | Buy Now |
DISTI #
A6KSV164RSP
|
Avnet Americas | Switch DIP OFF ON SP16T 16 Shaft 0.025A 24VDC Gull Wing SMD Embossed T/R - Tape and Reel (Alt: A6KSV164RSP) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$3.6966 / $4.4007 | Buy Now |
DISTI #
000000000003496815
|
Sager | DIP Switches / SIP Switches SMT 5x2 Terminal 16P Side, Ext Shaft, Wht Min Qty: 750 | 0 |
|
$4.8900 | Buy Now |
Part Details for A6KSV-164RS-P
A6KSV-164RS-P CAD Models
A6KSV-164RS-P Part Data Attributes:
|
A6KSV-164RS-P
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6KSV-164RS-P
OMRON Corporation
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, Latched, 0.025A, 24VDC, Solder Terminal, Extended Type Actuator, Surface Mount-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | EXTENDED TYPE | |
Body Breadth | 3 mm | |
Body Height | 7.43 mm | |
Body Length or Diameter | 7.2 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |