There are no models available for this part yet.
Overview of A6RS-162RS by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A6RS-162RS by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A6RS162RS
|
Avnet Americas | Switch DIP SP16T 16 Extended Shaft 0.025A 24VDC Gull Wing 2.54mm SMD Tube - Rail/Tube (Alt: A6RS162RS) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Tube | 0 |
|
$2.3163 / $3.8476 | Buy Now | |
DISTI #
653-A6RS-162RS
|
Mouser Electronics | DIP Switches / SIP Switches Rotary 16 pos top-act. ext shaft RoHS: Compliant | 0 |
|
$3.6700 / $5.9500 | Order Now | |
DISTI #
000000000002436734
|
Sager | DIP Switches / SIP Switches Rotary 16 pos top-act. ext shaft Min Qty: 48 | 0 |
|
$3.5600 / $4.1400 | Buy Now |
CAD Models for A6RS-162RS by OMRON Corporation
Part Data Attributes for A6RS-162RS by OMRON Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Samacsys Manufacturer
|
Omron Electronics
|
Actuator Type
|
EXTENDED TYPE
|
Body Breadth
|
9.8 mm
|
Body Height
|
3.25 mm
|
Body Length or Diameter
|
9.9 mm
|
Contact Current(DC)-Max
|
0.025 A
|
Contact (DC) Max Rating R Load
|
.025A@24VDC
|
Contact Voltage(DC)-Max
|
24 V
|
Electrical Life
|
5000 Cycle(s)
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions
|
16
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
TUBE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
BINARY CODED HEXADECIMAL
|
Switch Type
|
ROTARY CODED SWITCH
|
Termination Type
|
SOLDER
|