-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 2 Switches, DPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-A6S-2102-PH
|
Mouser Electronics | DIP Switches / SIP Switches Dipswitch Tape & Reel RoHS: Compliant | 2200 |
|
$0.8920 / $1.7700 | Buy Now |
|
Quest Components | 720 |
|
$1.3305 / $3.5480 | Buy Now | |
DISTI #
000000000002436750
|
Sager | DIP Switches / SIP Switches Dipswitch Tape & Reel | 0 |
|
Buy Now | |
DISTI #
A6S-2102-PH
|
Avnet Asia | Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Embossed T/R (Alt: A6S-2102-PH) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 34 Weeks, 2 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6S-2102-PH
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6S-2102-PH
OMRON Corporation
Slide Dip Switch, 2 Switches, DPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | FLAT TYPE | |
Body Breadth | 6.02 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, EMBOSSED | |
Sealing | IP40; WATER PROOF; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for A6S-2102-PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6S-2102-PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS702 | SLIDE DIP SWITCH-2SWITCHES, DPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | Fujisoku Corporation | A6S-2102-PH vs SMS702 |
SMS702-E | Slide Dip Switch, 2 Switches, DPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, | Nidec Copal Electronics Corporation | A6S-2102-PH vs SMS702-E |
IKN0204000 | Slide Dip Switch, 2 Switches, DPST, Latched, 0.1A, 24VDC, Solder Terminal, Surface Mount-straight | APEM Inc | A6S-2102-PH vs IKN0204000 |