Part Details for A6S-3101-PH by OMRON Electronic Components LLC
Overview of A6S-3101-PH by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9036A-0NTGI | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 | |
P9036BNTGI | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 | |
P9036BNTGI8 | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 |
Price & Stock for A6S-3101-PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5395
|
Newark | Reflow Terminal Dip/Omron Electronic Components Rohs Compliant: Yes |Omron Electronic Components A6S-3101-PH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$1.5300 / $2.1100 | Buy Now |
DISTI #
71619628
|
RS | Dip Switch | Omron Electronic Components A6S-3101-PH RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 / $1.6400 | RFQ |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 3 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R RoHS: Compliant |
35 Partner Stock |
|
$1.2200 / $1.4700 | Buy Now |
DISTI #
A6S-3101-PH
|
TME | Switch: DIP-SWITCH, Poles number: 3, ON-OFF, 0.025A/24VDC, Pos: 2 Min Qty: 1 | 64 |
|
$1.4700 / $2.3200 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 3 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R RoHS: Compliant |
35 Partner Stock |
|
$1.2200 / $1.4700 | Buy Now |