-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 5 Switches, 5PST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6S5102PHVNM
|
Avnet Americas | Switch DIP ON OFF SPST 5 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Embossed T/R - Tape and Reel (Alt: A6S5102PHVNM) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$1.2193 / $1.4515 | Buy Now |
DISTI #
653-A6S-5102-PH
|
Mouser Electronics | DIP Switches / SIP Switches Dipswitch Tape & Reel RoHS: Compliant | 1153 |
|
$1.2300 / $2.4400 | Buy Now |
DISTI #
A6S5102PHVNM
|
Avnet Americas | Switch DIP ON OFF SPST 5 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Embossed T/R - Tape and Reel (Alt: A6S5102PHVNM) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$1.2193 / $1.4515 | Buy Now |
DISTI #
000000000002436762
|
Sager | DIP Switches / SIP Switches Dipswitch Tape & Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6S-5102-PH
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6S-5102-PH
OMRON Corporation
Slide Dip Switch, 5 Switches, 5PST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | FLAT TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 13.64 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, EMBOSSED | |
Sealing | IP40; WATER PROOF; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |