Part Details for A6S-5102 by OMRON Electronic Components LLC
Overview of A6S-5102 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9036A-0NTGI | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 | |
P9036BNTGI | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 | |
P9036BNTGI8 | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 |
Price & Stock for A6S-5102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F1910
|
Newark | Dip Switch, No. Of Circuits:5Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma, Product Range:A6T/A6S Series Rohs Compliant: Yes |Omron Electronic Components A6S-5102 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $3.3000 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 5 Flush Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick RoHS: Compliant |
30 In Stock |
|
$1.0100 / $7.4600 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 5 Flush Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick RoHS: Compliant |
30 In Stock |
|
$1.0100 / $7.4600 | Buy Now |