Part Details for A6S-7101-PH (ALTERNATE: A6S7101PH) by OMRON Electronic Components LLC
Overview of A6S-7101-PH (ALTERNATE: A6S7101PH) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6S-7101-PH (ALTERNATE: A6S7101PH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72235445
|
RS | Dip Switch, Raised, Embossed Tape, SPST, ON-OFF, 7P, 0.025A, 24VDC, Gull Wing | Omron Electronic Components A6S-7101-PH RoHS: Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8300 | RFQ |