Part Details for A6S-7104-PH by OMRON Corporation
Overview of A6S-7104-PH by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6S-7104-PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6S7104PHVNM
|
Avnet Americas | Switch DIP ON OFF 7PST 7POS Raised Slide 0.025A 24VDC Gull Wing Surface Mount Emboss T/R - Rail/Tube (Alt: A6S7104PHVNM) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Tube | 0 |
|
$1.8327 / $2.3340 | Buy Now |
DISTI #
653-A6S7104PH
|
Mouser Electronics | DIP Switches / SIP Switches Tape and Reel RoHS: Compliant | 0 |
|
$2.3000 / $2.3700 | Order Now |
DISTI #
A6S7104PHVNM
|
Avnet Americas | Switch DIP ON OFF 7PST 7POS Raised Slide 0.025A 24VDC Gull Wing Surface Mount Emboss T/R - Rail/Tube (Alt: A6S7104PHVNM) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Tube | 0 |
|
$1.8327 / $2.3340 | Buy Now |
DISTI #
000000000003341832
|
Sager | DIP Switches / SIP Switches Tape and Reel | 0 |
|
Buy Now |
Part Details for A6S-7104-PH
A6S-7104-PH CAD Models
A6S-7104-PH Part Data Attributes:
|
A6S-7104-PH
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6S-7104-PH
OMRON Corporation
Slide Dip Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
JESD-609 Code | e4 | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) |