Part Details for A6S-8104-PH by OMRON Electronic Components LLC
Overview of A6S-8104-PH by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9036A-0NTGI | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 | |
P9036BNTGI | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 | |
P9036BNTGI8 | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 |
Price & Stock for A6S-8104-PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0387
|
Newark | Dip Sw, 8Ckt, Spst, 0.025A, 24Vdc, Smd, No. Of Circuits:8Circuits, Switch Actuator Style:Raised Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |Omron Electronic Components A6S-8104-PH RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7500 | Buy Now |
DISTI #
40T8846
|
Newark | Dip Sw, 8Ckt, Spst, 0.025A, 24Vdc, Smd, No. Of Circuits:8Circuits, Switch Actuator Style:Raised Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |Omron Electronic Components A6S-8104-PH RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3500 / $2.6600 | Buy Now |
DISTI #
71619650
|
RS | Tape & Reel Dipswitch | Omron Electronic Components A6S-8104-PH RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8100 / $2.9000 | RFQ |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R RoHS: Compliant |
700 In Stock |
|
$2.0000 / $2.4600 | Buy Now |
DISTI #
A6S-8104-PH
|
TME | Switch: DIP-SWITCH, OFF-ON, 0.025A/24VDC, Pos: 2, -20÷70°C, SMD Min Qty: 1 | 0 |
|
$1.6100 / $2.3200 | RFQ |
|
Master Electronics | Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R RoHS: Compliant |
700 In Stock |
|
$2.0000 / $2.4600 | Buy Now |