Part Details for A6S-8104-PMH by OMRON Electronic Components LLC
Overview of A6S-8104-PMH by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6S-8104-PMH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0779
|
Newark | Tape & Reel Dip Switch Rohs Compliant: Yes |Omron Electronic Components A6S-8104-PMH Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6400 / $3.0100 | Buy Now |
DISTI #
40T8847
|
Newark | Dip Sw, 8Ckt, Spst, Raised Slide, Smd, No. Of Circuits:8Circuits, Switch Actuator Style:Raised Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |Omron Electronic Components A6S-8104-PMH Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6900 / $3.0400 | Buy Now |
DISTI #
71619652
|
RS | Tape & Reel Dip Switch | Omron Electronic Components A6S-8104-PMH RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0800 / $3.1900 | RFQ |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R RoHS: Compliant | 0 |
|
$2.2600 / $2.6000 | Buy Now |
DISTI #
A6S-8104-PMH
|
TME | Switch: DIP-SWITCH, Poles number: 8, ON-OFF, 0.025A/24VDC, Pos: 2 Min Qty: 400 | 0 |
|
$2.4200 | RFQ |
|
Master Electronics | Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R RoHS: Compliant | 0 |
|
$2.2600 / $2.6000 | Buy Now |