Part Details for A6S-B102-PH by OMRON Electronic Components LLC
Overview of A6S-B102-PH by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-XP85B102DX-000 | Amphenol Cables on Demand | Amphenol SF-XP85B102DX-000 SFP28 25GBASE-SR Short-Range 850nm Multi-Mode Optical Transceiver Module (Duplex LC Connector) by Amphenol XGIGA [XP85B102DX] | |
P9036A-0NTGI | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 | |
P9036BNTGI | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 |
Price & Stock for A6S-B102-PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8839
|
Newark | Tape And Reel Dipswitch |Omron Electronic Components A6S-B102-PH RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4400 / $2.8200 | Buy Now |
DISTI #
71622352
|
RS | Tape and Reel Dipswitch | Omron Electronic Components A6S-B102-PH RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8000 / $2.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3500 / $2.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3500 / $2.4500 | Buy Now |