There are no models available for this part yet.
Overview of A6S0104HVNM by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A6S0104HVNM by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A6S0104HVNM
|
Avnet Americas | Switch DIP ON OFF SPST 10 Raised Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube - Rail/Tube (Alt: A6S0104HVNM) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Tube | 0 |
|
$2.5980 / $3.0928 | Buy Now | |
DISTI #
000000000007173502
|
Sager | MANUAL SWITCHES DIP SWITCH Min Qty: 18 | 0 |
|
$2.8600 / $3.4400 | Buy Now |