Part Details for A6S0104PHVNM by OMRON Corporation
Overview of A6S0104PHVNM by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6S0104PHVNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6S0104PHVNM
|
Avnet Americas | Switch DIP ON OFF SPST 10 Raised Actuator 25mA 24V 9.8N Gull Wing Surface Mount Embossed T/R - Tape and Reel (Alt: A6S0104PHVNM) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$1.2986 / $1.5459 | Buy Now |
DISTI #
A6S0104PHVNM
|
Avnet Americas | Switch DIP ON OFF SPST 10 Raised Actuator 25mA 24V 9.8N Gull Wing Surface Mount Embossed T/R - Tape and Reel (Alt: A6S0104PHVNM) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$1.2986 / $1.5459 | Buy Now |
DISTI #
000000000007173503
|
Sager | MANUAL SWITCHES DIP SWITCH Min Qty: 700 | 0 |
|
$1.4300 / $1.4700 | Buy Now |