Part Details for A6S3101PHVNM by OMRON Corporation
Overview of A6S3101PHVNM by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6S3101PHVNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6S3101PHVNM
|
Avnet Americas | Switch DIP OFF ON SPST 3 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Embossed T/R - Rail/Tube (Alt: A6S3101PHVNM) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.1419 / $1.3595 | Buy Now |
DISTI #
000000000007173520
|
Sager | MANUAL SWITCHES DIP SWITCH Min Qty: 900 | 0 |
|
$1.2600 / $1.2900 | Buy Now |