Part Details for A6S3101PMHVNM by OMRON Corporation
Overview of A6S3101PMHVNM by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6S3101PMHVNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6S3101PMHVNM
|
Avnet Americas | Switch DIP ON OFF SPST 3 Flat Actuator 25mA 24V 9.8N Gull Wing Surface Mount Embossed T/R - Tape and Reel (Alt: A6S3101PMHVNM) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.2986 / $1.5459 | Buy Now |
DISTI #
000000000007173521
|
Sager | MANUAL SWITCHES DIP SWITCH Min Qty: 400 | 0 |
|
$1.4300 / $1.5200 | Buy Now |