Part Details for A6S5101HVNM by OMRON Corporation
Overview of A6S5101HVNM by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6S5101HVNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6S5101HVNM
|
Avnet Americas | Switch DIP ON OFF SPST 5 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube - Rail/Tube (Alt: A6S5101HVNM) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Tube | 0 |
|
$0.9160 / $1.5217 | Buy Now |
DISTI #
000000000007173534
|
Sager | MANUAL SWITCHES DIP SWITCH Min Qty: 35 | 0 |
|
$1.0100 / $1.6900 | Buy Now |