Part Details for A6S7104HVNM by OMRON Corporation
Overview of A6S7104HVNM by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6S7104HVNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6S7104HVNM
|
Avnet Americas | Switch DIP ON OFF SPST 7 Raised Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick - Rail/Tube (Alt: A6S7104HVNM) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.6022 / $1.9074 | Buy Now |
DISTI #
000000000007173554
|
Sager | MANUAL SWITCHES DIP SWITCH Min Qty: 25 | 0 |
|
$1.7700 / $2.1200 | Buy Now |