Part Details for A6S8104PHVNM by OMRON Corporation
Overview of A6S8104PHVNM by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6S8104PHVNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6S8104PHVNM
|
Avnet Americas | Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Embossed T/R - Rail/Tube (Alt: A6S8104PHVNM) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.0190 / $2.4036 | Buy Now |
DISTI #
A6S8104PHVNM
|
Avnet Americas | Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Embossed T/R - Rail/Tube (Alt: A6S8104PHVNM) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.0190 / $2.4036 | Buy Now |
DISTI #
000000000007173563
|
Sager | MANUAL SWITCHES DIP SWITCH Min Qty: 700 | 0 |
|
$2.2300 / $2.2900 | Buy Now |