Part Details for A6S8104PMHVNM by OMRON Corporation
Overview of A6S8104PMHVNM by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6S8104PMHVNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6S8104PMHVNM
|
Avnet Americas | Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Embossed T/R - Tape and Reel (Alt: A6S8104PMHVNM) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 5 Days Container: Reel | 0 |
|
$2.2264 / $2.6505 | Buy Now |