-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 3 Switches, 3PST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6SN3101P
|
Avnet Americas | Switch DIP OFF ON SPST 3 Flat Slide 0.025A 24VDC Gull Wing 2.54mm SMD Embossed T/R - Tape and Reel (Alt: A6SN3101P) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$1.1935 / $1.4208 | Buy Now |
DISTI #
653-A6SN-3101-P
|
Mouser Electronics | DIP Switches / SIP Switches DIP KNIFEEDGE HI PSI 3POL SHORT LVR RoHS: Compliant | 1973 |
|
$1.2000 / $2.3900 | Buy Now |
DISTI #
A6SN3101P
|
Avnet Americas | Switch DIP OFF ON SPST 3 Flat Slide 0.025A 24VDC Gull Wing 2.54mm SMD Embossed T/R - Tape and Reel (Alt: A6SN3101P) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$1.1935 / $1.4208 | Buy Now |
DISTI #
000000000003496837
|
Sager | DIP Switches / SIP Switches DIP KNIFEEDGE HI PSI 3POL SHORT LVR Min Qty: 750 | 0 |
|
$1.3200 / $1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6SN-3101-P
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6SN-3101-P
OMRON Corporation
Slide Dip Switch, 3 Switches, 3PST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | FLAT TYPE | |
Body Breadth | 7.5 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 9.6 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR, EMBOSSED; TUBE | |
Sealing | IP40; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |