Part Details for A6SN-5101-P by OMRON Corporation
Overview of A6SN-5101-P by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for A6SN-5101-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6SN5101P
|
Avnet Americas | Switch DIP OFF ON SPST 5 Flat Slide 0.025A 24VDC Gull Wing 2.54mm SMD Embossed T/R - Tape and Reel (Alt: A6SN5101P) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$1.4322 / $1.7050 | Buy Now |
DISTI #
653-A6SN-5101-P
|
Mouser Electronics | DIP Switches / SIP Switches DIP KNIFEEDGE HI PSI 5POL SHORT LVR RoHS: Compliant | 0 |
|
$1.7500 | Order Now |
DISTI #
A6SN5101P
|
Avnet Americas | Switch DIP OFF ON SPST 5 Flat Slide 0.025A 24VDC Gull Wing 2.54mm SMD Embossed T/R - Tape and Reel (Alt: A6SN5101P) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$1.4322 / $1.7050 | Buy Now |
DISTI #
A6SN5101P
|
Avnet Americas | Switch DIP OFF ON SPST 5 Flat Slide 0.025A 24VDC Gull Wing 2.54mm SMD Embossed T/R - Tape and Reel (Alt: A6SN5101P) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$1.4322 / $1.7050 | Buy Now |
DISTI #
000000000003496847
|
Sager | DIP Switches / SIP Switches DIP KNIFEEDGE HI PSI 5POL SHORT LVR Min Qty: 750 | 0 |
|
$1.5800 / $1.6200 | Buy Now |
Part Details for A6SN-5101-P
A6SN-5101-P CAD Models
A6SN-5101-P Part Data Attributes
|
A6SN-5101-P
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6SN-5101-P
OMRON Corporation
Slide Dip Switch, 5 Switches, 5PST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | FLAT TYPE | |
Body Breadth | 7.5 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 14.6 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR, EMBOSSED; TUBE | |
Sealing | IP40; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |