Part Details for A6SN-5104 by OMRON Corporation
Overview of A6SN-5104 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for A6SN-5104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6SN5104
|
Avnet Americas | Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Stick - Bulk (Alt: A6SN5104) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$1.6563 / $1.9717 | Buy Now |
DISTI #
40T8874
|
Avnet Americas | Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Stick - Bulk (Alt: 40T8874) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$2.4900 / $2.8100 | Buy Now |
DISTI #
653-A6SN-5104
|
Mouser Electronics | DIP Switches / SIP Switches 5P Knife-Edge, 2.3mm Slide SMT Raised-Ac RoHS: Compliant | 35 |
|
$1.8800 / $3.2500 | Buy Now |
DISTI #
V99:2348_11447758
|
Arrow Electronics | Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1735 | Americas - 24 |
|
$0.8216 / $1.6907 | Buy Now |
DISTI #
66394695
|
Verical | Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube Min Qty: 34 Package Multiple: 1 | Americas - 200 |
|
$2.0700 / $2.2276 | Buy Now |
DISTI #
63469942
|
Verical | Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube Min Qty: 34 Package Multiple: 1 | Americas - 100 |
|
$2.0700 / $2.2276 | Buy Now |
DISTI #
51649684
|
Verical | Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube Min Qty: 30 Package Multiple: 30 Date Code: 1411 | Americas - 30 |
|
$2.9934 | Buy Now |
DISTI #
29567880
|
Verical | Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube Min Qty: 4 Package Multiple: 1 Date Code: 1735 | Americas - 24 |
|
$0.8216 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 2544 |
|
$0.9900 / $3.0000 | Buy Now |
|
Quest Components | 2035 |
|
$1.1000 / $4.0000 | Buy Now |
Part Details for A6SN-5104
A6SN-5104 CAD Models
A6SN-5104 Part Data Attributes
|
A6SN-5104
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6SN-5104
OMRON Corporation
Slide Dip Switch, 5 Switches, 5PST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Length | 0.039 inch | |
Actuator Type | RAISED TYPE | |
Body Breadth | 7.5 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 14.6 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Sealing | IP40; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |