Part Details for A6SN-9101 by OMRON Corporation
Overview of A6SN-9101 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for A6SN-9101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6SN9101
|
Avnet Americas | Switch DIP OFF ON SPST 9 Flat Slide 0.025A 24VDC Gull Wing 2.54mm SMD Stick - Bulk (Alt: A6SN9101) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
$2.6634 / $3.1707 | Buy Now |
DISTI #
653-A6SN-9101
|
Mouser Electronics | DIP Switches / SIP Switches 9P Knife-Edge, 2.3mm Slide SMT Flat-Act RoHS: Compliant | 0 |
|
$3.6500 / $5.1100 | Order Now |
DISTI #
000000000003496866
|
Sager | DIP Switches / SIP Switches 9P Knife-Edge, 2.3mm Slide SMT Flat-Act Min Qty: 15 | 0 |
|
$2.9400 / $3.5200 | Buy Now |
DISTI #
C1S541200922498
|
Chip1Stop | Switch DIP OFF ON SPST 9 Flat Slide 0.025A 24VDC Gull Wing 2.54mm SMD Stick RoHS: Compliant | 56 |
|
$1.3300 | Buy Now |
Part Details for A6SN-9101
A6SN-9101 CAD Models
A6SN-9101 Part Data Attributes
|
A6SN-9101
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6SN-9101
OMRON Corporation
Slide Dip Switch, 9 Switches, 9PST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | FLAT TYPE | |
Body Breadth | 7.5 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 24.8 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Sealing | IP40; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |