Part Details for A6SN4101P by OMRON Corporation
Overview of A6SN4101P by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6SN4101P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6SN4101P
|
Avnet Americas | Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD Embossed Tape - Tape and Reel (Alt: A6SN4101P) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$1.2774 / $1.5207 | Buy Now |
DISTI #
64545896
|
Verical | Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2221 | Americas - 750 |
|
$3.1184 | Buy Now |
DISTI #
A6SN4101P
|
Avnet Americas | Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD Embossed Tape - Tape and Reel (Alt: A6SN4101P) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$1.2774 / $1.5207 | Buy Now |
DISTI #
A6SN4101P
|
Avnet Abacus | Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD Embossed Tape (Alt: A6SN4101P) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |