Part Details for A6SN4104 by OMRON Corporation
Overview of A6SN4104 by OMRON Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6SN4104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6SN4104
|
Avnet Americas | Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Stick - Bulk (Alt: A6SN4104) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Bulk | 0 |
|
$1.4763 / $1.7575 | Buy Now |
DISTI #
40T8869
|
Avnet Americas | Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Stick - Bulk (Alt: 40T8869) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$2.2400 / $2.4400 | Buy Now |
|
Bristol Electronics | 525 |
|
RFQ | ||
|
Quest Components | 420 |
|
$2.1016 / $3.4080 | Buy Now | |
DISTI #
A6SN-4104
|
TTI | DIP Switches / SIP Switches 4P Knife-Edge, 2.3mm Slide SMT Raised-Ac RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Tube | Americas - 0 |
|
$1.4800 / $1.9100 | Buy Now |
DISTI #
A6SN4104
|
Avnet Americas | Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Stick - Bulk (Alt: A6SN4104) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Bulk | 0 |
|
$1.4763 / $1.7575 | Buy Now |
DISTI #
40T8869
|
Avnet Americas | Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Stick - Bulk (Alt: 40T8869) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$2.2400 / $2.4400 | Buy Now |
DISTI #
A6SN4104
|
Avnet Abacus | Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Stick (Alt: A6SN4104) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 6 Weeks, 4 Days | Abacus - 105 |
|
Buy Now |
Part Details for A6SN4104
A6SN4104 CAD Models
A6SN4104 Part Data Attributes:
|
A6SN4104
OMRON Corporation
Buy Now
|
Compare Parts:
A6SN4104
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |