Part Details for A6SN8104 by OMRON Corporation
Overview of A6SN8104 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6SN8104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6SN8104
|
Avnet Americas | Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Stick - Bulk (Alt: A6SN8104) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$2.3798 / $2.8331 | Buy Now |
DISTI #
A6SN-8104
|
TTI | DIP Switches / SIP Switches 8P Knife-Edge, 2.3mm Slide SMT Raised-Ac RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$2.6400 / $3.1000 | Buy Now |
DISTI #
A6SN8104
|
Avnet Americas | Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Stick - Bulk (Alt: A6SN8104) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$2.3798 / $2.8331 | Buy Now |
DISTI #
A6SN8104
|
Avnet Abacus | Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Stick (Alt: A6SN8104) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |