Part Details for A6SR-6101 by OMRON Electronic Components LLC
Overview of A6SR-6101 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6SR-6101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6736
|
Newark | Smt Low Profile Dip Switch |Omron Electronic Components A6SR-6101 Min Qty: 31 Package Multiple: 1 Date Code: 0 Container: Bulk | 186 |
|
$2.2200 / $2.5300 | Buy Now |
DISTI #
Z12157-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
213 In Stock |
|
$1.3261 / $2.6300 | Buy Now |
DISTI #
OMRA6SR-6101
|
Heilind Electronics | SMT LOW PROFILE DIP SWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 6 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick RoHS: Compliant | 0 |
|
$1.3900 / $2.0900 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 6 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick RoHS: Compliant | 0 |
|
$1.3900 / $2.0900 | Buy Now |