Part Details for A6SR-8101 by OMRON Electronic Components LLC
Overview of A6SR-8101 by OMRON Electronic Components LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6SR-8101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5466
|
Newark | Reflow Terminal Dip/Omron Electronic Components Rohs Compliant: Yes |Omron Electronic Components A6SR-8101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$2.4200 / $3.2700 | Buy Now |
DISTI #
34R6740
|
Newark | Dip Switch, 8Ckt, Spst, Piano Key, Smd, No. Of Circuits:8Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:- Rohs Compliant: Yes |Omron Electronic Components A6SR-8101 Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $3.3000 | Buy Now |
DISTI #
Z8502-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
66 In Stock |
|
$1.5869 / $3.1400 | Buy Now |
DISTI #
71619730
|
RS | SMT Low Profile DIP Switch | Omron Electronic Components A6SR-8101 RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2200 / $2.2900 | RFQ |
DISTI #
OMRA6SR-8101
|
Heilind Electronics | SMT LOW PROFILE DIP SWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 8 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick RoHS: Compliant |
47 Partner Stock |
|
$1.9600 / $4.3000 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 8 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick RoHS: Compliant |
47 Partner Stock |
|
$1.9600 / $4.3000 | Buy Now |