Part Details for A6SR-8104 by OMRON Corporation
Overview of A6SR-8104 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6SR-8104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6SR8104
|
Avnet Americas | Switch DIP OFF ON SPST 8 Piano 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick - Trays (Alt: A6SR8104) RoHS: Compliant Min Qty: 23 Package Multiple: 23 Container: Tray | 0 |
|
$1.5996 / $1.9042 | Buy Now |
DISTI #
653-A6SR-8104
|
Mouser Electronics | DIP Switches / SIP Switches 8 Pin, SMT,Raised Low Profile RoHS: Compliant | 3 |
|
$1.9100 / $3.1400 | Buy Now |
DISTI #
A6SR8104
|
Avnet Americas | Switch DIP OFF ON SPST 8 Piano 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick - Trays (Alt: A6SR8104) RoHS: Compliant Min Qty: 23 Package Multiple: 23 Container: Tray | 0 |
|
$1.5996 / $1.9042 | Buy Now |
DISTI #
A6SR8104
|
Avnet Americas | Switch DIP OFF ON SPST 8 Piano 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick - Trays (Alt: A6SR8104) RoHS: Compliant Min Qty: 23 Package Multiple: 23 Container: Tray | 0 |
|
$1.5996 / $1.9042 | Buy Now |
DISTI #
OMRON A6SR-8104
|
PEI Genesis | Piano Dip Switch | 0 |
|
Buy Now | |
DISTI #
000000000002731200
|
Sager | DIP Switches / SIP Switches 8 Pin, SMT,Raised Low Profile Min Qty: 23 | 0 |
|
$1.7600 / $2.1200 | Buy Now |
Part Details for A6SR-8104
A6SR-8104 CAD Models
A6SR-8104 Part Data Attributes
|
A6SR-8104
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6SR-8104
OMRON Corporation
Piano Dip Switch, 8 Switches, 8PST, Momentary, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Color | WHITE | |
Actuator Length | 0.035 inch | |
Actuator Type | LONG TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 20.22 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |