Part Details for A6SR4104 by OMRON Corporation
Overview of A6SR4104 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6SR4104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6SR4104
|
Avnet Americas | Switch DIP OFF ON SPST 4 Piano 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick - Trays (Alt: A6SR4104) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8941 / $1.4853 | Buy Now |
DISTI #
A6SR4104
|
Avnet Americas | Switch DIP OFF ON SPST 4 Piano 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick - Trays (Alt: A6SR4104) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8941 / $1.4853 | Buy Now |
DISTI #
A6SR4104
|
Avnet Abacus | Switch DIP OFF ON SPST 4 Piano 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick (Alt: A6SR4104) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 6 Weeks, 4 Days | Abacus - 94 |
|
Buy Now |
Part Details for A6SR4104
A6SR4104 CAD Models
A6SR4104 Part Data Attributes:
|
A6SR4104
OMRON Corporation
Buy Now
|
Compare Parts:
A6SR4104
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |