Part Details for A6T-1102 by OMRON Corporation
Overview of A6T-1102 by OMRON Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6T-1102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6T1102VNM
|
Avnet Americas | Switch DIP ON OFF SPST 1 Flush Slide 0.025A 24VDC PC Pins 1000Cycle Thru-Hole Stick - Bulk (Alt: A6T1102VNM) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6451 / $0.8931 | Buy Now |
DISTI #
653-A6T-1102
|
Mouser Electronics | DIP Switches / SIP Switches DIP SWITCH RoHS: Compliant | 55 |
|
$0.8110 / $1.5600 | Buy Now |
DISTI #
71206918
|
Verical | Switch DIP OFF ON SPST 1 Flush Slide 0.025A 24VDC PC Pins 1000Cycles Thru-Hole Tube Min Qty: 78 Package Multiple: 1 | Americas - 200 |
|
$1.0598 / $1.1094 | Buy Now |
DISTI #
61582034
|
Verical | Switch DIP OFF ON SPST 1 Flush Slide 0.025A 24VDC PC Pins 1000Cycles Thru-Hole Tube Min Qty: 130 Package Multiple: 130 Date Code: 2144 | Americas - 130 |
|
$1.8543 | Buy Now |
DISTI #
69765384
|
Verical | Switch DIP OFF ON SPST 1 Flush Slide 0.025A 24VDC PC Pins 1000Cycles Thru-Hole Tube Min Qty: 130 Package Multiple: 130 Date Code: 2302 | Americas - 130 |
|
$0.8229 / $1.0671 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 1 SWITCHES, SPST, ON-OFF, LATCHED, 0.025A, 24VDC, 2 PCB HOLE CNT, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 160 |
|
$1.0920 / $2.1840 | Buy Now |
DISTI #
A6T1102VNM
|
Avnet Americas | Switch DIP ON OFF SPST 1 Flush Slide 0.025A 24VDC PC Pins 1000Cycle Thru-Hole Stick - Bulk (Alt: A6T1102VNM) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6451 / $0.8931 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 139 |
|
$1.8184 | Buy Now |
DISTI #
000000000000230450
|
Sager | DIP Switches / SIP Switches DIP SWITCH | 0 |
|
Buy Now | |
DISTI #
C1S541200988999
|
Chip1Stop | DIP Switch RoHS: Compliant Container: Bulk | 5 |
|
$1.0800 | Buy Now |
Part Details for A6T-1102
A6T-1102 CAD Models
A6T-1102 Part Data Attributes:
|
A6T-1102
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6T-1102
OMRON Corporation
Slide Dip Switch, 1 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Length | ||
Actuator Type | SLIDE | |
Additional Feature | WITH SEAL TAPE | |
Body Breadth | 3.48 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6.2 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.2 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 2 | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for A6T-1102
This table gives cross-reference parts and alternative options found for A6T-1102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6T-1102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS603B | Piano Dip Switch, 3 Switches, DPDT, On-off, Maintained, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | A6T-1102 vs MPS603B |
DBP9006 | Piano Dip Switch, 6 Switches, SPST, Vertical, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | A6T-1102 vs DBP9006 |
78RB12S | Slide Dip Switch, 12 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | A6T-1102 vs 78RB12S |
A6S-5101 | Slide Dip Switch, 5 Switches, 5PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | A6T-1102 vs A6S-5101 |
IKN0403000 | SLIDE SWITCH,STRAIGHT,SPST,ON-OFF,4,SURFACE MOUNT TERMINAL | TE Connectivity | A6T-1102 vs IKN0403000 |
SDA09H1BDR | SLIDE DIP SWITCH- | C&K | A6T-1102 vs SDA09H1BDR |
SDA07H1BR | SLIDE DIP SWITCH- | C&K | A6T-1102 vs SDA07H1BR |
KAR04LAGT | Piano Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | E-Switch Inc | A6T-1102 vs KAR04LAGT |
418317270906 | Piano Dip Switch, 6 Switches, SPST, Vertical, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Wurth Elektronik | A6T-1102 vs 418317270906 |
SBP8108T | Piano Dip Switch, 8 Switches, SPST, Vertical, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight | knitter-switch | A6T-1102 vs SBP8108T |