Part Details for A6T-3101-SL by OMRON Corporation
Overview of A6T-3101-SL by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6T-3101-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2286423
|
Jameco Electronics | 3 Position SPST DIP Switch Through Hole 24V 25mA Min Qty: 1 Container: Each | 309 |
|
$0.2500 / $0.4500 | Buy Now |