Part Details for A6T-8101 by OMRON Corporation
Overview of A6T-8101 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6T-8101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-A6T-8101
|
Mouser Electronics | DIP Switches / SIP Switches DIP SWITCH RoHS: Compliant | 8 |
|
$1.5200 / $3.0300 | Buy Now |
|
Quest Components | 400 |
|
$2.1664 / $3.5130 | Buy Now | |
DISTI #
000000000000230462
|
Sager | DIP Switches / SIP Switches DIP SWITCH | 0 |
|
Buy Now |
Part Details for A6T-8101
A6T-8101 CAD Models
A6T-8101 Part Data Attributes
|
A6T-8101
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6T-8101
OMRON Corporation
Slide Dip Switch, 8 Switches, 8PST, On-off, Latched, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Length | ||
Actuator Type | SLIDE | |
Body Breadth | 6.2 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 21.26 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.2 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 16 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |