-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 8 Switches, 8PST, On-off, Latched, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6693
|
Newark | Dip Switch, A6T Series, Spst, Dip Unsealed, Through Hole, 25 Ma, 24 Vdc Rohs Compliant: Yes |Omron A6T-8104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$2.2000 / $3.3400 | Buy Now |
DISTI #
78AH9421
|
Newark | Dip Switch Rohs Compliant: Yes |Omron A6T-8104 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.8400 | Buy Now |
DISTI #
653-A6T-8104
|
Mouser Electronics | DIP Switches / SIP Switches 8 POS RAISED ACT RoHS: Compliant | 591 |
|
$1.5300 / $3.0300 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-8SWITCHES, 8PST, LATCHED,0.025A, 24VDC, THROUGH HOLE-STRAIGHT | 384 |
|
$2.6450 / $4.8090 | Buy Now |
DISTI #
A6T-8104
|
TTI | DIP Switches / SIP Switches 8 POS RAISED ACT RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 22 Container: Tube |
Americas - 110 In Stock |
|
$1.4800 / $1.9400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 210 |
|
$3.5980 / $3.6648 | Buy Now |
DISTI #
000000000000230464
|
Sager | DIP Switches / SIP Switches 8 POS RAISED ACT | 1959 |
|
Buy Now | |
|
Chip1Cloud | SWITCH SLIDE DIP SPST 25MA 24V | 3370 |
|
RFQ | |
DISTI #
C1S541200012490
|
Chip1Stop | Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant pbFree: Yes Container: Tube | 214 |
|
$1.2200 / $2.5200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 379 |
|
$1.1710 / $6.9080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6T-8104
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6T-8104
OMRON Corporation
Slide Dip Switch, 8 Switches, 8PST, On-off, Latched, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Length | 0.024 inch | |
Actuator Type | SLIDE | |
Body Breadth | 6.2 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 21.26 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.2 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 16 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for A6T-8104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6T-8104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194-8MST | Piano Dip Switch, 8 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | A6T-8104 vs 194-8MST |
78RB08S | Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | A6T-8104 vs 78RB08S |
9-161390-8 | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | A6T-8104 vs 9-161390-8 |
2-5435166-8 | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | A6T-8104 vs 2-5435166-8 |
2-435166-8 | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | A6T-8104 vs 2-435166-8 |
21008ESFDP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | A6T-8104 vs 21008ESFDP |
GDR08 | Slide Dip Switch, 8 Switches, SPST, Latched, Solder Terminal, Through Hole-straight | TE Connectivity | A6T-8104 vs GDR08 |
20908ESFDP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | A6T-8104 vs 20908ESFDP |
5-5435640-3 | DIP SW,8 POSN, SEALED,"ON/OFF" | TE Connectivity | A6T-8104 vs 5-5435640-3 |
C42315-A1347-A108 | SLIDE DIP SWITCH-8SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE Connectivity | A6T-8104 vs C42315-A1347-A108 |