Part Details for A6T3101VNM by OMRON Corporation
Overview of A6T3101VNM by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6T3101VNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6T3101VNM
|
Avnet Americas | Switch DIP ON OFF SPST 3 Flush Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Stick - Trays (Alt: A6T3101VNM) RoHS: Not Compliant Min Qty: 55 Package Multiple: 55 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000007173580
|
Sager | MANUAL SWITCHES DIP SWITCH Min Qty: 55 | 0 |
|
$0.7822 / $1.3100 | Buy Now |