Part Details for A6T6101VNM by OMRON Corporation
Overview of A6T6101VNM by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6T6101VNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6T6101VNM
|
Avnet Americas | Switch DIP ON OFF SPST 6 Flush Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Stick - Bulk (Alt: A6T6101VNM) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bulk | 0 |
|
$1.0713 / $1.2753 | Buy Now |
DISTI #
A6T6101VNM
|
Avnet Americas | Switch DIP ON OFF SPST 6 Flush Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Stick - Bulk (Alt: A6T6101VNM) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bulk | 0 |
|
$1.0713 / $1.2753 | Buy Now |
DISTI #
000000000007173589
|
Sager | MANUAL SWITCHES DIP SWITCH Min Qty: 28 | 0 |
|
$1.1800 / $1.4200 | Buy Now |