Part Details for A6TN-7104 by OMRON Corporation
Overview of A6TN-7104 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6TN-7104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6TN7104
|
Avnet Americas | Switch DIP OFF ON SPST 7 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick - Bulk (Alt: A6TN7104) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$1.0573 / $1.2587 | Buy Now |
DISTI #
653-A6TN-7104
|
Mouser Electronics | DIP Switches / SIP Switches Slide Type DIP (Wht) 7Pin, Raised Act. RoHS: Compliant | 42 |
|
$1.0500 / $2.1200 | Buy Now |
DISTI #
A6TN7104
|
Avnet Americas | Switch DIP OFF ON SPST 7 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick - Bulk (Alt: A6TN7104) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$1.0573 / $1.2587 | Buy Now |
DISTI #
OMRON A6TN-7104
|
PEI Genesis | Slide Dip Switch | 0 |
|
Buy Now | |
DISTI #
000000000003496887
|
Sager | DIP Switches / SIP Switches Slide Type DIP (Wht) 7Pin, Raised Act. Min Qty: 20 | 0 |
|
$1.1700 / $1.4000 | Buy Now |
Part Details for A6TN-7104
A6TN-7104 CAD Models
A6TN-7104 Part Data Attributes:
|
A6TN-7104
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6TN-7104
OMRON Corporation
Slide Dip Switch, 7 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 7.5 mm | |
Body Height | 4.25 mm | |
Body Length or Diameter | 19.7 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |