Part Details for A6TN-8101 by OMRON Electronic Components LLC
Overview of A6TN-8101 by OMRON Electronic Components LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6TN-8101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8913
|
Newark | Dip Switch, 8, Spst, Flush Slide, No. Of Circuits:8Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma, Product Range:- Rohs Compliant: Yes |Omron Electronic Components A6TN-8101 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 740 |
|
$1.9400 / $2.4200 | Buy Now |
DISTI #
SW1197-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
255 In Stock |
|
$1.1324 / $2.2500 | Buy Now |
DISTI #
71619774
|
RS | Dip Switch | Omron Electronic Components A6TN-8101 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5300 / $1.6100 | RFQ |
DISTI #
OMRA6TN-8101
|
Heilind Electronics | DIP SWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 8 Flat Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick |
1188 In Stock 740 Factory Stock |
|
$1.7300 / $2.5000 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 8 Flat Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick |
1188 In Stock 740 Factory Stock |
|
$1.7300 / $2.5000 | Buy Now |