Part Details for A6TN-8104 by OMRON Corporation
Overview of A6TN-8104 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6TN-8104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-A6TN-8104
|
Mouser Electronics | DIP Switches / SIP Switches Slide Type DIP (Wht) 8Pin, Raised Act. RoHS: Compliant | 36 |
|
$1.0800 / $2.2500 | Buy Now |
|
Quest Components | 464 |
|
$2.0498 / $3.3240 | Buy Now | |
DISTI #
000000000003496889
|
Sager | DIP Switches / SIP Switches Slide Type DIP (Wht) 8Pin, Raised Act. Min Qty: 20 | 0 |
|
$1.2400 / $1.4800 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 581 |
|
$1.1080 / $2.1840 | Buy Now |
Part Details for A6TN-8104
A6TN-8104 CAD Models
A6TN-8104 Part Data Attributes:
|
A6TN-8104
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6TN-8104
OMRON Corporation
Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 7.5 mm | |
Body Height | 4.25 mm | |
Body Length or Diameter | 22.3 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |