-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A703GC=RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A703GC-ND
|
DigiKey | A703GC=RELAY Min Qty: 1 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20,144.9700 | Buy Now |
DISTI #
655-A703GC
|
Mouser Electronics | Industrial Relays RELAY | 0 |
|
$20,144.9700 | Order Now |
DISTI #
71710930
|
RS | TE, A&D High Performance Group, Relay, A703GC=RELAY | TE Connectivity A703GC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26,548.4800 | RFQ |
|
Onlinecomponents.com | A703GC=RELAY | 0 |
|
$5,954.5900 / $19,054.7000 | Buy Now |
DISTI #
1-1616058-6
|
TTI | Contactors - Electromechanical A703GC Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25,088.6900 | Buy Now |
|
Master Electronics | A703GC=RELAY | 0 |
|
$5,954.5900 / $19,054.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A703GC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A703GC
TE Connectivity
A703GC=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 91 Ω | |
Coil Voltage(DC)-Max | 31 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 400 A | |
Contact Current(DC)-Max | 400 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |