Part Details for A712AF by TE Connectivity
Overview of A712AF by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for A712AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A712AF-ND
|
DigiKey | RELAY SPST 600A 28V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15,509.9800 | Buy Now |
DISTI #
655-A712AF
|
Mouser Electronics | Industrial Relays RELAY | 0 |
|
$15,509.5600 | Order Now |
|
Onlinecomponents.com | A712AF=RELAY | 0 |
|
$4,584.5600 / $14,670.5700 | Buy Now |
DISTI #
A712AF
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | A712AF=RELAY | 0 |
|
$4,584.5600 / $14,670.5700 | Buy Now |
Part Details for A712AF
A712AF CAD Models
A712AF Part Data Attributes:
|
A712AF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A712AF
TE Connectivity
Power/Signal Relay, SPST-NO, 29VDC (Coil), 600A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 20 Ω | |
Coil Voltage(DC)-Max | 29 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 600 A | |
Contact Current(DC)-Max | 600 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |