Part Details for A75990N001 by TE Connectivity
Overview of A75990N001 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A75990N001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0257
|
Newark | Solder Sleeves&shield Tubing D-150-0231-Nrcs2896 |Raychem Te Connectivity A75990N001 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0800 / $44.5000 | Buy Now |
DISTI #
A75990N001-ND
|
DigiKey | D-150-0231-NRCS2896 Min Qty: 70 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$40.0541 | Buy Now |
DISTI #
A75990N001
|
Avnet Americas | Conn Splice Terminal 26-30AWG 105.92mm Nickel - Bulk (Alt: A75990N001) RoHS: Compliant Min Qty: 70 Package Multiple: 10 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$32.2730 / $38.8370 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 10 Container: Box | 0Box |
|
$35.0700 | Buy Now |
DISTI #
RYCA75990N001
|
Heilind Electronics | D-150-0231-NRCS2896 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCD-150-0231-NRCS2896
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-0231-NRCS2896 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Accessories Sleeve Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue RoHS: Compliant |
52 In Stock |
|
$35.0200 / $45.1700 | Buy Now |
DISTI #
62997699
|
Verical | Connector Accessories Solder Shield Splice Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$43.1568 / $56.6750 | Buy Now |
DISTI #
A75990N001
|
Avnet Americas | Conn Splice Terminal 26-30AWG 105.92mm Nickel - Bulk (Alt: A75990N001) RoHS: Compliant Min Qty: 70 Package Multiple: 10 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$32.2730 / $38.8370 | Buy Now |
DISTI #
RYCA75990N001
|
Interstate Connecting Components | D-150-0231-NRCS2896 | 0 |
|
Buy Now |