-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1138
|
Newark | Cap, 220Uf, 2.5V, Alu Elec, Poly, Radial, Capacitance:220Μf, Voltage Rating:63V, Ae Capacitor Case:Radial Leaded, Product Range:A759 Series, Esr:0.045Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Kemet A759MY227M1JAAE045 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8759 |
|
$1.6600 / $3.6000 | Buy Now |
DISTI #
70950079
|
RS | CAP Alum Poly 220uF 20% 63V Single-ended | KEMET A759MY227M1JAAE045 RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0800 | RFQ |
DISTI #
A759MY227M1JAAE045
|
TME | Capacitor: polymer, low ESR, 220uF, 63VDC, ESR: 45mΩ, A759, THT, ±20% Min Qty: 2 | 489 |
|
$2.0600 / $3.1300 | Buy Now |
DISTI #
A759MY227M1JAAE045
|
Avnet Abacus | Aluminum Polymer Capacitor, 220 uF, 63 V, � 20%, Radial Leaded, Through Hole (Alt: A759MY227M1JAAE045) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A759MY227M1JAAE045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A759MY227M1JAAE045
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Leakage Current | 2.079 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 105 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for A759MY227M1JAAE045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A759MY227M1JAAE045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A759MY227M1JCAE045 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | A759MY227M1JAAE045 vs A759MY227M1JCAE045 |