Part Details for A7BS-206-PM-1 by OMRON Electronic Components LLC
Overview of A7BS-206-PM-1 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A7BS-206-PM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8936
|
Newark | Thumbwheel Switch, Bcd, Panel, Product Range:A7Bs Series, Switch Mounting:Panel, Snap-In, Switch Terminals:Solder, Output Code:Bcd, Readout:0 To 9 Rohs Compliant: Yes |Omron Electronic Components A7BS-206-PM-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6600 | Buy Now |
DISTI #
36M3342
|
Newark | Others |Omron Electronic Components A7BS-206-PM-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0400 | Buy Now |
DISTI #
Z6053-ND
|
DigiKey | SWITCH THUMB SPDT 0.1A 50V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
75 In Stock |
|
$9.0430 / $15.4200 | Buy Now |
DISTI #
71559102
|
RS | PUSHWHEEL SWITCH | Omron Electronic Components A7BS-206-PM-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0900 / $10.5200 | RFQ |
DISTI #
OMRA7BS-206-PM-1
|
Heilind Electronics | PUSHWHEEL SWITCH - HEAVY DUTY SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount RoHS: Compliant |
50 In Stock |
|
$8.8200 / $15.0000 | Buy Now |
|
Master Electronics | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount RoHS: Compliant |
50 In Stock |
|
$8.8200 / $15.0000 | Buy Now |