Part Details for A7BS206 by OMRON Corporation
Overview of A7BS206 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A7BS206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A7BS206
|
Avnet Americas | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount - Trays (Alt: A7BS206) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$7.5279 / $8.9618 | Buy Now |
DISTI #
A7BS-206
|
TTI | Thumbwheel Switches & Pushwheel Switches SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$7.4700 / $8.2500 | Buy Now |
Part Details for A7BS206
A7BS206 CAD Models
A7BS206 Part Data Attributes
|
A7BS206
OMRON Corporation
Buy Now
|
Compare Parts:
A7BS206
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |