Part Details for A7CN-206-PM-1 by OMRON Electronic Components LLC
Overview of A7CN-206-PM-1 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A7CN-206-PM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M3374
|
Newark | Thumb-Wheel Switch/Omron Electronic Components |Omron Electronic Components A7CN-206-PM-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$9.9300 | Buy Now |
DISTI #
2266-A7CN-206-PM-1-ND
|
DigiKey | SWITCH THUMB SPDT 0.1A 28V Min Qty: 10 Lead time: 30 Weeks Container: Box MARKETPLACE PRODUCT |
89 In Stock |
|
$8.0300 / $8.1800 | Buy Now |
DISTI #
A7CN-206-PM-1-ND
|
DigiKey | SWITCH THUMB SPDT 0.1A 28V Min Qty: 10 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.9269 | Buy Now |
DISTI #
71559118
|
RS | USE ONLY A7CN MATING PARTS | Omron Electronic Components A7CN-206-PM-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8100 / $8.1200 | RFQ |
DISTI #
OMRA7CN-206-PM-1
|
Heilind Electronics | USE ONLY A7CN MATING PARTS HEAVY DUTY SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 28VDC PC Pins Panel Mount/Through Hole |
89 Partner Stock |
|
$7.2600 / $9.6200 | Buy Now |
|
Master Electronics | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 28VDC PC Pins Panel Mount/Through Hole |
89 Partner Stock |
|
$7.2600 / $9.6200 | Buy Now |