Part Details for A7CN-2PA by OMRON Electronic Components LLC
Overview of A7CN-2PA by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A7CN-2PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M3368
|
Newark | Thumb-Wheel Switch/Omron Electronic Components |Omron Electronic Components A7CN-2PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 295 |
|
$0.9550 / $1.3600 | Buy Now |
DISTI #
2266-A7CN-2PA-ND
|
DigiKey | SPACER LIGHT GRAY Min Qty: 100 Lead time: 30 Weeks Container: Box MARKETPLACE PRODUCT |
295 In Stock |
|
$0.9300 | Buy Now |
DISTI #
A7CN-2PA-ND
|
DigiKey | SPACER LIGHT GRAY Min Qty: 100 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9189 | Buy Now |
DISTI #
71559120
|
RS | THUMBWHEEL SWITCH SPACER | Omron Electronic Components A7CN-2PA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $0.9100 | RFQ |
DISTI #
OMRA7CN-2PA
|
Heilind Electronics | THUMBWHEEL SWITCH SPACER HEAVY DUTY SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Access Thumbwheel Switch Spacer |
295 Partner Stock |
|
$0.6660 / $1.0020 | Buy Now |
|
Master Electronics | Switch Access Thumbwheel Switch Spacer |
295 Partner Stock |
|
$0.6660 / $1.0020 | Buy Now |