Part Details for A7D-206S18-1 by OMRON Electronic Components LLC
Overview of A7D-206S18-1 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A7D-206S18-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M3397
|
Newark | A7D-206-S18-1 |Omron Electronic Components A7D-206S18-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1500 | Buy Now |
DISTI #
89C4000
|
Newark | Thumbwheel |Omron Electronic Components A7D-206S18-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9200 | Buy Now |
DISTI #
A7D-206S18-1-ND
|
DigiKey | SWITCH THUMB BCD 0.1A 30V Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5840 | Buy Now |
DISTI #
71559139
|
RS | THUMBWHEEL | Omron Electronic Components A7D-206S18-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6500 / $9.0100 | RFQ |
DISTI #
OMRA7D-206-S181
|
Heilind Electronics | THUMBWHEEL | Americas - 0 in Stock |
|
$7.9245 / $8.1761 | Buy Now |
|
Onlinecomponents.com | Thumbwheel Switch - BCD - 0.1A @ 30VDC - Panel Mount - Snap-In - Black. RoHS: Compliant |
97 In Stock |
|
$8.7300 / $14.3700 | Buy Now |
|
Master Electronics | Thumbwheel Switch - BCD - 0.1A @ 30VDC - Panel Mount - Snap-In - Black. RoHS: Compliant |
97 In Stock |
|
$8.7300 / $14.3700 | Buy Now |